
25W DC-DC regulated power supply module with a single 5.1V output, capable of delivering up to 5A. Features a wide input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Offers 1.5kV isolation voltage and 84% efficiency, operating within a -40°C to 110°C temperature range. Packaged in a DIP through-hole mount format, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Murata NPH25S2405EIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2405EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 50mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 26W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 5.1V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2405EIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
