
Board mount DC/DC converter, 25W output power, 5.1V nominal output voltage, 5A output current. Features 18V to 36V DC input range, 1.5kV isolation voltage, and 84% efficiency. Operates from -40°C to 110°C, housed in a DIP package with through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Murata NPH25S2405IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2405IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 50mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 35mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 5.1V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2405IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
