
25W isolated DC/DC converter with 2.1A output current and 12.1V output voltage. Features 18-36V DC input range, 24V nominal input, and 1.5kV isolation voltage. Through-hole mounted DIP package with dimensions of 35mm x 50mm x 10mm. Operates across a -40°C to 110°C temperature range with 86% efficiency. RoHS compliant.
Sign in to ask questions about the Murata NPH25S2412EIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2412EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.1A |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 35mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH25S (25W) |
| Voltage - Output 1 | 12.1V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2412EIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.