
Board mount DC-DC converter delivering 25W maximum output power with a nominal output voltage of 15.1V and 1.7A maximum output current. Features a wide input voltage range of 18V to 36V DC, 1.5kV isolation voltage, and 87% efficiency. Operates across a temperature range of -40°C to 110°C. Packaged in a DIP through-hole mount configuration.
Sign in to ask questions about the Murata NPH25S2415EIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2415EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.7A |
| Depth | 50mm |
| Efficiency | 87% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15.1V |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 26W |
| Output Voltage | 15.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 15.1V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2415EIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
