
Board mount DC-DC converter delivering 25W output power at 15.1V and 1.7A. Features a wide input voltage range of 18V to 36V DC, with a nominal input of 24V. Offers 1.5kV isolation voltage and operates efficiently at 87%, with a flammability rating of UL94 V-0. Encased in a DIP package for through-hole mounting, this RoHS compliant component operates across a temperature range of -40°C to 110°C.
Sign in to ask questions about the Murata NPH25S2415IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2415IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.7A |
| Depth | 50mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.7A |
| Output Power | 26W |
| Output Voltage | 15.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 15.1V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2415IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.