
Board mount DC-DC converter module featuring dual outputs of +5V and -5V, each with 100mA maximum output current. This surface mount device offers 1W maximum output power and 78% efficiency, operating within a 2.97V to 3.63V DC input range. With 1kV isolation voltage, it supports a wide operating temperature range from -40°C to 85°C. The compact SMD/SMT package measures 0.6 x 0.3 x 0.26 inches.
Murata NTA0305MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.35mm |
| Efficiency | 78% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.