
Board mount DC-DC converter module featuring dual outputs of +9V and -9V, each with a maximum output current of 55mA. This regulated power supply module offers 1kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. With a nominal input voltage of 3.3V and a maximum input voltage of 3.63V, it achieves 75% efficiency and delivers 500mW of output power. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Efficiency | 75% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |