
Board mount DC-DC converter module, 1W maximum output power, featuring dual regulated outputs of +15V and -15V, each with 33mA maximum current. This hybrid power supply operates with a nominal input voltage of 3.3V, ranging from 2.97V to 3.63V DC, and provides 1kV isolation voltage. The surface mount package measures 15.24mm x 11.2mm x 6.6mm, with a depth of 7.7mm, and operates efficiently at 77% across a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Murata NTA0315MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTA0315MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 7.7mm |
| Efficiency | 77% |
| Height | 6.6mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA0315MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
