
The NTA0505MC-R is a dual DC/DC converter from Murata, featuring two output channels with 5V and -5V respectively. It can handle a maximum output current of 100mA per channel and has an efficiency of 69%. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount package with a packaging quantity of 500 units per reel. The device is designed for board mount applications and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Murata NTA0505MC-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 69% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
No datasheet is available for this part.