
Regulated DC-DC converter module featuring dual outputs of 5V and -5V, each capable of delivering 100mA. This surface mount device offers 1kV isolation voltage and operates with 80% efficiency. Designed for board mounting, it accepts a 4.5V to 5.5V input range, with a nominal input of 5V, and provides 500mW of output power. The compact SMD/SMT package measures 0.6 x 0.3 x 0.26 inches, suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 80% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |