
Isolated DC-DC converter module, 1W output power, featuring dual 9V outputs with 55mA current capability each. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Surface mount package with dimensions of 15.24mm x 7.7mm x 0.26inch, offering 1kV isolation voltage and 78% efficiency. Rated for -40°C to 85°C operating temperature and UL94 V-0 flammability.
Murata NTA0509MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 7.7mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA0509MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
