The NTA0512M is a dual-output DC/DC converter from Murata with a nominal input voltage of 5V and output voltages of 12V. It has an output power of 500mW and a current rating of 42mA per output. The converter features 1kV isolation voltage and is available in a module package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTA0512M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | NTA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.