
Board mount DC-DC converter module, 1W hybrid power supply with dual 5V and -5V outputs, each rated for 100mA. Features a 10.8V to 13.2V DC input range, 1kV isolation voltage, and 69% efficiency. Encased in an SMD/SMT package with dimensions of 7.7mm (L) x 15.24mm (W) x 0.26inch (H), it operates from -40°C to 85°C and meets UL94 V-0 flammability standards. This RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Murata NTA1205MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTA1205MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 7.7mm |
| Efficiency | 69% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA1205MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
