
1W DC-DC regulated power supply module featuring dual outputs of +15V and -15V, each delivering 33mA. This hybrid, board-mount converter operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V DC. Offering 1kV isolation voltage and 76% efficiency, it is housed in a compact SMD/SMT package (0.6 x 0.3 x 0.26 inches) suitable for surface mounting. The module boasts a wide operating temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Murata NTA1215MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTA1215MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 15.24mm |
| Efficiency | 76% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA1215MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
