
1W DC-DC regulated power supply module featuring a single 12V output. This hybrid, board-mount converter operates with a nominal input voltage of 3.3V, accepting a range from 2.97V to 3.63V DC. Achieving 77% efficiency, it delivers up to 83mA of output current. The module offers 1kV isolation and is housed in a compact SMD/SMT package with dimensions of 0.5" x 0.3" x 0.26". Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata NTE0312MC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.7mm |
| Efficiency | 77% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0312MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
