
The Murata NTE0312MC-R is a 1W DC/DC converter with a nominal input voltage of 3.3V and an output voltage of 12V. It features a high efficiency of 77% and a maximum output current of 83mA. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount SOP8 package, packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTE0312MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0312MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
