
Board mount DC-DC converter, 1W output power, 3.3V single output voltage, 303mA output current. Features 74% efficiency, 1kV isolation voltage, and operates from a 4.5V to 5.5V DC input range. Surface mount package with dimensions of 12.7mm length, 7.7mm depth, and 0.26 inches height. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata NTE0503MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 303mA |
| Depth | 7.7mm |
| Efficiency | 74% |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.