
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14
Checking distributor stock and pricing after the page loads.
Murata NTE0505M technical specifications.
| Current - Output 1 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | NTE |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
