
Isolated DC-DC converter module, 1W output power, 5V nominal output voltage, and 200mA output current. Features a 5V nominal input voltage range of 4.5V to 5.5V, 1kV isolation voltage, and 68% efficiency. Surface mount package with dimensions of 12.7mm x 7.7mm x 0.26inch. Operating temperature range from -40°C to 85°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTE0505MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTE0505MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 68% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 5V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0505MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
