This DC/DC converter from Murata has a single 5V output with a maximum current of 200mA and an output power of 1W. It features a high isolation voltage of 1kV, making it suitable for applications requiring electrical isolation. The converter is available in a package quantity of 35 units. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTE0505ME technical specifications.
| Capacitance | 4E-11F |
| Current - Output 1 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | NTE |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.