
1W DC-DC regulated power supply module, featuring a single 5V output at 200mA. This hybrid, board-mount converter operates with a nominal input voltage of 5V, accepting a range from 4.5V to 5.5V DC. Offering 1kV isolation voltage and 77% efficiency, it is housed in a compact SMD/SMT package measuring 0.5 x 0.3 x 0.26 inches. Designed for surface mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata NTE0505MEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTE0505MEC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 7.7mm |
| Efficiency | 77% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0505MEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
