
This DC/DC converter from Murata operates within a temperature range of -40°C to 85°C and features a nominal input voltage of 5V. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The converter provides a maximum output current of 200mA and a maximum output power of 1W. It is RoHS compliant and available in a package quantity of 500 units, packaged in tape and reel.
Sign in to ask questions about the Murata NTE0505MEC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTE0505MEC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0505MEC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
