
Board mount DC-DC regulated power supply module featuring a single 9V output at 111mA, delivering 1W of power. This hybrid module operates with a nominal input voltage of 5V, accepting a range from 4.5V to 5.5V DC. Achieving 75% efficiency, it offers 1kV isolation voltage and a surface mountable design in a compact PACKAGE-14/8 (0.5 x 0.303 x 0.26 inches). Operating across a -40°C to 85°C temperature range, this RoHS compliant component is rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 9V |
| Width | 7.7mm |
| RoHS | Compliant |