DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14
Murata NTE0515M technical specifications.
| Current - Output 1 | 66mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | NTE |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.