DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, PACKAGE-14/8
Murata NTE0515MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
