
Isolated DC-DC converter module, 1W output power, 9V nominal output voltage, and 111mA maximum output current. Features a 10.8V to 13.2V DC input range with 73% efficiency. Encased in a RoHS compliant, UL94 V-0 rated SMD/SMT package measuring 12.7mm x 7.7mm x 6.6mm. Operates from -40°C to 85°C with 1kV isolation voltage.
Sign in to ask questions about the Murata NTE1209MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTE1209MC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.7mm |
| Efficiency | 73% |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 9V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE1209MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.