
Isolated DC-DC converter module, surface mount, offering 1W output power with a single 15V output at 66mA. Features a wide input voltage range of 10.8V to 13.2V, 75% efficiency, and 1kV isolation voltage. Operates across a -40°C to 85°C temperature range and is housed in a compact SMD/SMT package measuring 0.5 inches in length, 7.7mm in width, and 6.6mm in height. Compliant with RoHS standards and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Murata NTE1215MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 15V |
| Width | 7.7mm |
| RoHS | Compliant |
