
1W DC-DC regulated power supply module, surface mount, featuring a single 5V output at 200mA. This hybrid converter operates within a 9V to 15V DC input range, delivering 1W maximum output power with 73% efficiency. It offers 1kV isolation and a wide operating temperature range of -40°C to 85°C. The module is housed in an SMD/SMT package, measuring 0.7 x 0.5 x 0.26 inches, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTFS1205MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 73% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS1205MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
