
Board mount DC/DC converter delivering 1W output power at 12V and 83mA. Features a 1kV isolation voltage, 66% efficiency, and operates within a -40°C to 85°C temperature range. Input voltage spans from 9V to 15V DC, with a nominal input of 12V DC. This surface mount component offers a single output and is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTFS1212MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 17.78mm |
| Efficiency | 66% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS1212MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
