
1W DC-DC regulated power supply module, board mountable with a hybrid construction. Features a single 15V output at 66mA, operating from a 9V to 15V DC input range with a nominal input of 12V. Offers 1kV isolation voltage and 67% efficiency, packaged in an SMD/SMT case suitable for surface mounting. Operates across a wide temperature range of -40°C to 85°C.
Murata NTFS1215MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 5.8mm |
| Efficiency | 67% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS1215MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
