
1W DC-DC regulated power supply module, board mount, surface mount package. Features 5V nominal output voltage, 200mA output current, and 1W maximum output power. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Offers 1kV isolation voltage and 70% efficiency. Dimensions: 0.7" length, 0.5" width, 0.26" height, 5.8mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTFS2405MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 5.8mm |
| Efficiency | 70% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 5V |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.