
1W DC-DC regulated power supply module, surface mount, with a single 15V output delivering 66mA. Features 1kV isolation voltage, 67% efficiency, and operates within an 18V to 36V DC input range. This hybrid module has a maximum output power of 1W and is ROHS compliant, packaged for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTFS2415MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTFS2415MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 67% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS2415MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
