
This dual DC/DC converter from Murata features two outputs, 5V and -5V, with a maximum output current of 200mA and a maximum power dissipation of 2W. The device operates from a nominal input voltage of 5V and has a high efficiency of 80%. It is designed for surface mount applications and is available in a SMD/SMT package. The converter has a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NTH0505MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.