
2W, 2-output DC-DC converter module for surface mount applications. Features isolated power conversion with 1kV isolation voltage, operating from a 10.8V to 13.2V DC input. Delivers dual 5V and -5V outputs, each with a maximum current of 200mA. Achieves 80% efficiency and operates across a -40°C to 85°C temperature range. Packaged in an SMD/SMT case with dimensions of 17.78mm (L) x 12.7mm (W) x 12.7mm (D). RoHS compliant.
Murata NTH1205MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 12.7mm |
| Efficiency | 80% |
| Height | 0.23inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.75g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH1205MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
