
The Murata NTH1212MC-R is a dual output DC/DC converter with 12V and -12V outputs. It operates with a nominal input voltage of 12V and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The converter has a maximum output current of 83mA and a maximum power dissipation of 2W. It is designed for surface mount applications and has a package quantity of 400 units per reel. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Murata NTH1212MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH1212MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
