NTC Thermistors NTPA5220LBMB0
Checking distributor stock and pricing after the page loads.
Murata NTPA5220LBMB0 technical specifications.
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | NTPA5 |
| Tolerance | 15% |
| Voltage | 264V |
| RoHS | Compliant |
No datasheet is available for this part.