
The Murata NTPA7160LB1A0 is a thermistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. The thermistor is mounted through a hole and has a resistance of 16R. It is available in a package quantity of 1000 units in an ammo pack. The device is RoHS compliant and has a tolerance of 15%. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTPA7160LB1A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPA7160LB1A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.2A |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA7160LB1A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.