Murata NTPA7220LB1A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA7220LB1A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
