
NTC Thermistor, 22 Ohm resistance with 15% tolerance, designed for overload protection. Features a 5mm disk package with radial, through-hole mounting and 5mm lead pitch. Operates within a temperature range of -20°C to 160°C, with a maximum voltage of 264V and current rating of 1A. Lead-free and RoHS compliant, with copper terminal finish. Packaged in bulk for 500 units.
Murata NTPA7220LBMB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Manufacturer Series | NTPA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Package Shape | Disk |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | NTPA7 |
| Terminal Finish | Copper |
| Terminal Placement | Radial |
| Termination | Wire |
| Thermistor Application | OVERLOAD PROTECTION |
| Thickness | 5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA7220LBMB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
