The Murata NTPA74R0LB1B0 is a thermistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a resistance of 4R and a tolerance of 15%. The thermistor is available in bulk packaging with a package quantity of 200. It measures 0.276inch in diameter and 5mm in width, with a lead pitch of 0.197inch and a lead diameter of 0.6mm.
Checking distributor stock and pricing after the page loads.
Murata NTPA74R0LB1B0 technical specifications.
| Current Rating | 2.3A |
| Diameter | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.