Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTPA75R0LBMB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPA75R0LBMB0 technical specifications.
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA75R0LBMB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.