
The Murata NTPA78R0LB1A0 is a 1.7A rated resistor with a voltage rating of 264V. It is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. The resistor is designed for through hole mounting and has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in a quantity of 1000 per ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTPA78R0LB1A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPA78R0LB1A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA78R0LB1A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
