NTC Thermistors NTPA78R0LB1B0
Checking distributor stock and pricing after the page loads.
Murata NTPA78R0LB1B0 technical specifications.
| Current Rating | 1.7A |
| Diameter | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.