Thermistor NTC 16 Ohm 15% 2-Pin Radial Ammo
Checking distributor stock and pricing after the page loads.
Murata NTPA9160LB1A0 technical specifications.
| Lead Free | Lead Free |
| Resistance | 16R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.