Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTPA9160LBMB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPA9160LBMB0 technical specifications.
| Current Rating | 1.4A |
| Depth | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTPA9 |
| Thickness | 5mm |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA9160LBMB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.