Thermistor NTC 2.2 Ohm 15% 2-Pin Radial Ammo
Checking distributor stock and pricing after the page loads.
Murata NTPAA2R2LD6A0 technical specifications.
| Current Rating | 3.7A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.