
The Murata NTPAA2R2LDNB0 is a radial leaded varistor with a resistance of 2.2 ohms and a tolerance of 15%. It has a current rating of 3.7 amps and can operate within a temperature range of -20°C to 160°C. This varistor is lead free and RoHS compliant, packaged in bulk quantities of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTPAA2R2LDNB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAA2R2LDNB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.7A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Thickness | 5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAA2R2LDNB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
