NTC Thermistors NTPAA3R9LD6B0
Murata NTPAA3R9LD6B0 technical specifications.
| Current Rating | 2.3A |
| Diameter | 0.394inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.9R |
| Series | NTPAA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.