
The Murata NTPAA3R9LDNB0 is a thermistor with a current rating of 2.3A and a resistance of 3.9 ohms. It operates within a temperature range of -20°C to 160°C and is available in bulk packaging with 300 units per package. The thermistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a lead pitch of 7.5mm and a lead diameter of 0.8mm, and is designed for through-hole mounting.
Sign in to ask questions about the Murata NTPAA3R9LDNB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAA3R9LDNB0 technical specifications.
| Current Rating | 2.3A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Thickness | 5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAA3R9LDNB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.