
Murata's NTPAA5R1LD6A0 is a 2.5A radial through hole resistor with a resistance of 5.1 ohms and a tolerance of 15%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The resistor is packaged in an ammo pack with 750 units per package and is RoHS compliant.
Sign in to ask questions about the Murata NTPAA5R1LD6A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NTPAA5R1LD6A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAA5R1LD6A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
